Part Details for 44MBS60-01B04N by Grayhill Inc
Overview of 44MBS60-01B04N by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44MBS60-01B04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44MBS60-01B04N-ND
|
DigiKey | SWITCH ROTARY 4POS 5A 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
44MBS60-01B04N
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44MBS60-01B04N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-44MBS60-01B04N
|
Mouser Electronics | Rotary Switches Rotary Switch, Military 85°, C, grounded shaft, shaft/panel seal, 60°, , 1 deck, 1 pole/deck, 4 positions/pole,non-shorting, 44MBS60-01B04N RoHS: Compliant | 0 |
|
$58.1900 / $74.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$69.8900 / $111.8200 | Buy Now |
Part Details for 44MBS60-01B04N
44MBS60-01B04N CAD Models
44MBS60-01B04N Part Data Attributes
|
44MBS60-01B04N
Grayhill Inc
Buy Now
|
Compare Parts:
44MBS60-01B04N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |