There are no models available for this part yet.
Overview of 44MBS60-01C02N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 44MBS60-01C02N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47M2608
|
Newark | 44Mbs60-01-2-02N |Grayhill 44MBS60-01C02N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.4700 / $133.1200 | Buy Now | |
DISTI #
44MBS60-01C02N-ND
|
DigiKey | SWITCH ROTARY 2POS 5A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.6390 | Buy Now | |
DISTI #
44MBS60-01C02N
|
Avnet Americas | Switch Rotary DPDT 2 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44MBS60-01C02N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$53.6922 / $84.2632 | Buy Now | |
DISTI #
706-44MBS60-01C02N
|
Mouser Electronics | Rotary Switches 44MBS60-01-2-02N RoHS: Compliant | 0 |
|
$76.3500 / $96.1100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$78.5400 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$141.1100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$75.7600 / $98.1700 | Buy Now |
CAD Models for 44MBS60-01C02N by Grayhill Inc
Part Data Attributes for 44MBS60-01C02N by Grayhill Inc
44MBS60-01C02N
Grayhill Inc
|
|
---|---|
Samacsys Manufacturer
|
Grayhill
|
Want to compare parts?
-
44MBS60-01C02NGrayhill IncVS
-