Part Details for 44MG30-01B12N by Grayhill Inc
Overview of 44MG30-01B12N by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44MG30-01B12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44MG30-01B12N-ND
|
DigiKey | SWITCH ROTARY 12POS 1A 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
44MG30-01B12N
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44MG30-01B12N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-44MG30-01B12N
|
Mouser Electronics | Rotary Switches Rotary Switch, Military 85°, C, low level rating, 30°, , 1 deck, 1 pole/deck, 12 positions/pole, non-shorting, fixed stop, 44MG30-01B12N RoHS: Compliant | 0 |
|
$65.0200 / $82.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$72.1200 / $98.8200 | Buy Now |
DISTI #
44MG30-01B12N
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44MG30-01B12N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |