44MG45-02-2-03S
Grayhill Inc
Description: Rotary Switch, 3 Positions, DP3T, Latched, 0.25A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount, ROHS COMPLIANT

Overview of 44MG45-02-2-03S by Grayhill Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 44MG45-02-2-03S by Grayhill Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 49M6191
Newark Rotary Switch, 45 Deg, # Of Decks: 02, Poles/Deck: 2, Positions/Pole: 03, Contact Type: Shorting, Termination: Solder Lug, Military Rated |Grayhill 44MG45-02-2-03S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $176.9900
$176.9900 Buy Now
DISTI # 44MG45-02-2-03S
Avnet Americas Switch Rotary DP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44MG45-02-2-03S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com Switch Rotary DP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant 0
  • 3 $114.2400
  • 5 $113.1100
  • 8 $111.9700
  • 10 $110.8500
$110.8500 / $114.2400 Buy Now
DISTI # 000000000000380252
Sager Rotary Switches Rotary Switch, Military 85&deg, C, low level rating, 45&deg, , 2 deck, 2 pole/deck, 3 positions/pole, shorting 0
Buy Now

CAD Models for 44MG45-02-2-03S by Grayhill Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 44MG45-02-2-03S by Grayhill Inc

44MG45-02-2-03S
Grayhill Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GRAYHILL INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.20
Actuator Type
SINGLE SHAFT TYPE
Body Height
34.82 mm
Body Length or Diameter
29.51 mm
Contact (AC) Max Rating R Load
.075A@115VAC
Contact Current(AC)-Max
0.075 A
Contact Current(DC)-Max
0.25 A
Contact (DC) Max Rating R Load
.25A@28VDC
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Electrical Life
25000 Cycle(s)
Indexing Angle
45 deg
JESD-609 Code
e3
Mounting Feature
PANEL MOUNT
Number of Positions
3
Number of Switch Sections
2
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DP3T
Switch Type
ROTARY SWITCH
Terminal Finish
TIN
Termination Type
SCREW
Want to compare parts?
  1. 44MG45-02-2-03S
    Grayhill Inc
    Rotary Switch, 3 Positions, DP3T, Latched, 0.25A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount, ROHS COMPLIANT
    VS

Related Parts for 44MG45-02-2-03S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 44MG45-02-2-03S by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 44MG45-02-2-03S by Grayhill Inc

Select Manufacturer
Which Manufacturer of 44MG45-02-2-03S would you like to use for your alert(s)?
  • Please alert me when 44MG45-02-2-03S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 44MG45-02-2-03S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 44MG45-02-2-03S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 44MG45-02-2-03S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 44MG45-02-2-03S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 44MG45-02-2-03S by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: