There are no models available for this part yet.
Overview of 44MG45-03-1-02N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 44MG45-03-1-02N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AJ7256
|
Newark | 44Mg45-03-1-02N |Grayhill 44MG45-03-1-02N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$174.8000 / $213.5000 | Buy Now | |
DISTI #
96AJ1191
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 44MG45-03-1-02N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$147.2700 / $197.2100 | Buy Now | |
DISTI #
136-44MG45-03-1-02N-ND
|
DigiKey | SWITCH ROTARY 2POS 5A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$141.0120 | Buy Now | |
DISTI #
44MG45-03-1-02N
|
Avnet Americas | Switch Rotary SPDT 2 Position Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44MG45-03-1-02N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$79.4952 / $124.8355 | Buy Now | |
DISTI #
706-44MG45-03-1-02N
|
Mouser Electronics | Rotary Switches 44MG45-03-1-02N RoHS: Compliant | 0 |
|
$120.7400 / $134.8200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$116.3500 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$145.9000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
9 Partner Stock |
|
$147.0900 / $169.9400 | Buy Now | ||
DISTI #
46494779
|
Verical | Multi-Deck Rotary Switches Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$123.7200 / $144.9800 | Buy Now | |
DISTI #
44MG4503102N-0
|
TME | 44MG45-03-1-02N Min Qty: 1 | 9 |
|
$140.7286 / $183.2424 | Buy Now |
CAD Models for 44MG45-03-1-02N by Grayhill Inc
Part Data Attributes for 44MG45-03-1-02N by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Actuator Type
|
SINGLE SHAFT TYPE
|
Body Height
|
43.61 mm
|
Body Length or Diameter
|
29.51 mm
|
Contact (AC) Max Rating R Load
|
.075A@115VAC
|
Contact Current(AC)-Max
|
0.075 A
|
Contact Current(DC)-Max
|
0.025 A
|
Contact (DC) Max Rating R Load
|
.025A@28VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Indexing Angle
|
45 deg
|
JESD-609 Code
|
e3
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Number of Positions
|
2
|
Number of Switch Sections
|
3
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
ROTARY SWITCH
|
Terminal Finish
|
TIN
|
Termination Type
|
SCREW
|