Part Details for 44MG45-03-1-04S by Grayhill Inc
Overview of 44MG45-03-1-04S by Grayhill Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44MG45-03-1-04S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7257
|
Newark | Rotary Switch, 45 Deg, # Of Decks: 03, Poles/Deck: 1, Positions/Pole: 04, Contact Type: Shorting, Termination: Solder Lug, Military Rated |Grayhill 44MG45-03-1-04S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$184.4300 / $225.2600 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant | 0 |
|
$76.4600 / $120.0500 | Buy Now |