There are no models available for this part yet.
Overview of 44MS60-06B06N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 44MS60-06B06N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AC8855
|
Newark | 44Ms60-06-1-06N-F |Grayhill 44MS60-06B06N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.8600 / $201.9700 | Buy Now | |
DISTI #
136-44MS60-06B06N-ND
|
DigiKey | SWITCH ROTARY 6POS 5A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$165.2400 | Buy Now | |
DISTI #
44MS60-06B06N
|
Avnet Americas | - Bulk (Alt: 44MS60-06B06N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$102.7850 / $161.4163 | Buy Now | |
DISTI #
706-44MS60-06B06N
|
Mouser Electronics | Rotary Switches 44MS60-06-1-06N-F RoHS: Compliant | 0 |
|
$141.0300 / $167.5000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$150.4400 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$191.0300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$131.3100 / $244.4700 | Buy Now | ||
DISTI #
000000000006070570
|
Sager | Rotary Switches 44MS60-06-1-06N-F Min Qty: 10 | 0 |
|
$161.1900 / $170.9500 | Buy Now |