Part Details for 44MS90-01B04N by Grayhill Inc
Overview of 44MS90-01B04N by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44MS90-01B04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N5997
|
Newark | Rotary Switch, 90 Deg, # Of Decks: 01, Poles/Deck: 1, Positions/Pole: 04, Contact Type: Non-Shorting, Termination: Solder Lug, Shaft & Panel Sealed, Military Rated |Grayhill 44MS90-01B04N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$121.0400 / $135.1900 | Buy Now |
DISTI #
44MS90-01B04N-ND
|
DigiKey | SWITCH ROTARY 4POS 5A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.8600 | Buy Now |
DISTI #
44MS90-01B04N
|
Avnet Americas | ROTARY SWITCH, MILITARY, 85&DEG, C, SHAFT/PANEL SEAL, 90&DEG, - Bulk (Alt: 44MS90-01B04N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$50.1542 / $78.7697 | Buy Now |
DISTI #
706-44MS90-01B04N
|
Mouser Electronics | Rotary Switches 44MS90-01-1-04N-F RoHS: Compliant | 0 |
|
$76.1700 / $91.1800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$73.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$131.9000 | Buy Now |
|
Onlinecomponents.com | Multi Deck Rotary Switches RoHS: Compliant |
1 Partner Stock |
|
$90.6400 / $118.2300 | Buy Now |
DISTI #
69780729
|
Verical | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 5A 115VAC 28VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$137.6500 | Buy Now |
DISTI #
44MS9001B04N-GRA
|
TME | 44MS90-01B04N Min Qty: 1 | 1 |
|
$173.9820 / $173.9828 | Buy Now |
DISTI #
C1S306100146993
|
Chip1Stop | Unclassified RoHS: Compliant | 1 |
|
$187.0000 | Buy Now |