There are no models available for this part yet.
Overview of 44MS90-06B04N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 44MS90-06B04N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99W5052
|
Newark | 44Ms90-06-1-04N-F |Grayhill 44MS90-06B04N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.3500 / $230.7700 | Buy Now | |
DISTI #
44MS90-06B04N-ND
|
DigiKey | SWITCH ROTARY 4POS 5A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$153.6650 | Buy Now | |
DISTI #
44MS90-06B04N
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 1A 115VAC 28VDC - Bulk (Alt: 44MS90-06B04N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$93.0372 / $146.0801 | Buy Now | |
DISTI #
706-44MS90-06B04N
|
Mouser Electronics | Rotary Switches 44MS90-06-1-04N-F RoHS: Compliant | 0 |
|
$160.5800 / $162.8100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$136.1500 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$244.6300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$118.8300 / $221.2400 | Buy Now | ||
DISTI #
000000000006155855
|
Sager | Rotary Switches 44MS90-06-1-04N-F Min Qty: 10 | 0 |
|
$145.8700 / $154.7100 | Buy Now |