Part Details for 44MS90-08B04N by Grayhill Inc
Overview of 44MS90-08B04N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44MS90-08B04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC8857
|
Newark | 44Ms90-08-1-04N-F |Grayhill 44MS90-08B04N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$177.7700 / $216.4700 | Buy Now |
DISTI #
136-44MS90-08B04N-ND
|
DigiKey | SWITCH ROTARY 4POS 5A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$177.1020 | Buy Now |
DISTI #
44MS90-08B04N
|
Avnet Americas | - Bulk (Alt: 44MS90-08B04N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$110.1660 / $173.0043 | Buy Now |
DISTI #
706-44MS90-08B04N
|
Mouser Electronics | Rotary Switches 44MS90-08-1-04N-F RoHS: Compliant | 0 |
|
$177.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$161.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$204.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$140.7300 / $262.0100 | Buy Now |
DISTI #
000000000006070572
|
Sager | Rotary Switches 44MS90-08-1-04N-F Min Qty: 10 | 0 |
|
$172.7600 / $183.2300 | Buy Now |
Part Details for 44MS90-08B04N
44MS90-08B04N CAD Models
44MS90-08B04N Part Data Attributes
|
44MS90-08B04N
Grayhill Inc
Buy Now
|
Compare Parts:
44MS90-08B04N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |