Part Details for 44S by American Beauty Tools
Overview of 44S by American Beauty Tools
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T3197
|
Newark | Soldering Iron Tip, Screwdriver Style (5/8" X 4-11/16") |American Beauty Tools 44S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0000 | Buy Now |
|
Onlinecomponents.com | Switch Rotary DP5T 5 Flatted Shaft Solder Lug 1A 115VAC 115VDC |
2 In Stock |
|
$31.1600 / $39.0000 | Buy Now |
|
Master Electronics | Switch Rotary DP5T 5 Flatted Shaft Solder Lug 1A 115VAC 115VDC |
2 In Stock |
|
$31.1600 / $39.0000 | Buy Now |