Part Details for 44S30-01-5-02N by Grayhill Inc
Overview of 44S30-01-5-02N by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AFE44S30YZT | Texas Instruments | Ultra-low-power integrated analog front end (AFE) for wearable optical biosensing with FIFO and SPI | |
AFE44S30YZR | Texas Instruments | Ultra-low-power integrated analog front end (AFE) for wearable optical biosensing with FIFO and SPI 30-DSBGA -40 to 85 |
Price & Stock for 44S30-01-5-02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44S30-01-5-02N
|
Avnet Americas | Switch Rotary 5PDT 2 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44S30-01-5-02N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-44S30-01-5-02N
|
Mouser Electronics | Rotary Switches Rotary Switch, Shaft/panel seal, 30°, , 1 deck, 5 pole/deck, 2 positions/pole, non-shorting RoHS: Compliant | 0 |
|
$50.2500 / $63.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$55.2700 / $92.7000 | Buy Now |
DISTI #
000000000000380452
|
Sager | Rotary Switches Rotary Switch, Shaft/panel seal, 30°, , 1 deck, 5 pole/deck, 2 positions/pole, non-shorting | 0 |
|
Buy Now |
Part Details for 44S30-01-5-02N
44S30-01-5-02N CAD Models
44S30-01-5-02N Part Data Attributes
|
44S30-01-5-02N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44S30-01-5-02N
Grayhill Inc
Rotary Switch, 2 Positions, 5PDT, On-on, Latched, 1A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.437 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | SINGLE SHAFT TYPE | |
Additional Feature | SHAFT AND PANEL SEAL | |
Body Height | 26.04 mm | |
Body Length or Diameter | 29.51 mm | |
Bushing Type | 3/8-32 | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating I Load | 0.25A@115VAC | |
Contact (AC) Max Rating R Load | 1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER | |
Indexing Angle | 30 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 5PDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Terminal Material | BRASS | |
Termination Type | SCREW |