Part Details for 44S30-12-2-05N by Grayhill Inc
Overview of 44S30-12-2-05N by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44S30-12-2-05N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44S30-12-2-05N
|
Avnet Americas | Switch Rotary DP5T 5 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44S30-12-2-05N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-44S30-12-2-05N
|
Mouser Electronics | Rotary Switches Rotary Switch, Shaft/panel seal, 30°, , 12 deck, 2 pole/deck, 5 positions/pole, non-shorting RoHS: Compliant | 0 |
|
$181.0000 / $188.0900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$223.4100 / $275.7200 | Buy Now |
DISTI #
000000000003155087
|
Sager | Rotary Switches Rotary Switch, Shaft/panel seal, 30°, , 12 deck, 2 pole/deck, 5 positions/pole, non-shorting | 0 |
|
Buy Now |
Part Details for 44S30-12-2-05N
44S30-12-2-05N CAD Models
44S30-12-2-05N Part Data Attributes
|
44S30-12-2-05N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44S30-12-2-05N
Grayhill Inc
Rotary Switch, 5 Positions, SPST, Latched, Screw Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SHAFT TYPE | |
Body Height | 129.06 mm | |
Body Length or Diameter | 29.51 mm | |
Indexing Angle | 30 deg | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 5 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROTARY SWITCH | |
Termination Type | SCREW |