Part Details for 44S60-03-1-06N by Grayhill Inc
Overview of 44S60-03-1-06N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44S60-03-1-06N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B6729
|
Newark | 44S60-03-1-06N-C |Grayhill 44S60-03-1-06N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.2500 / $140.8700 | Buy Now |
DISTI #
44S60-03-1-06N-ND
|
DigiKey | SWITCH ROTARY 6POS 5A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.8000 | Buy Now |
DISTI #
44S60-03-1-06N
|
Avnet Americas | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44S60-03-1-06N) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$56.8154 / $73.0615 | Buy Now |
DISTI #
706-44S60-03-1-06N
|
Mouser Electronics | Rotary Switches 44S60-03-1-06N-C RoHS: Compliant | 8 |
|
$80.8000 / $143.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$83.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$149.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$80.1700 / $103.8800 | Buy Now |
DISTI #
000000000000380608
|
Sager | Rotary Switches 44S60-03-1-06N-C Min Qty: 100 | 0 |
|
$89.0400 | Buy Now |