Part Details for 44S60-10B06N by Grayhill Inc
Overview of 44S60-10B06N by Grayhill Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44S60-10B06N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R6938
|
Newark | 44S60-10-1-06N-F |Grayhill 44S60-10B06N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.3900 / $260.2900 | Buy Now |
DISTI #
44S60-10B06N
|
Avnet Americas | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44S60-10B06N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$104.9322 / $164.7639 | Buy Now |
DISTI #
706-44S60-10B06N
|
Mouser Electronics | Rotary Switches 44S60-10-1-06N-F RoHS: Compliant | 0 |
|
$178.5800 / $181.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$153.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$194.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$134.0300 / $249.5300 | Buy Now |