Part Details for 44S60-12B06N by Grayhill Inc
Overview of 44S60-12B06N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44S60-12B06N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44S60-12B06N
|
Avnet Americas | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 5A 115VAC 28VDC - Bulk (Alt: 44S60-12B06N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-44S60-12B06N
|
Mouser Electronics | Rotary Switches Rotary Switch, Shaft/panel seal, 60°, , 12 deck, 1 pole/deck, 6 positions/pole, non-shorting, fixed stop, 44S60-12-1-06N-F RoHS: Compliant | 0 |
|
$131.1000 / $141.7900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$178.6500 / $199.7200 | Buy Now |
Part Details for 44S60-12B06N
44S60-12B06N CAD Models
44S60-12B06N Part Data Attributes
|
44S60-12B06N
Grayhill Inc
Buy Now
|
Compare Parts:
44S60-12B06N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |