Part Details for 44S9002104NF by Grayhill Inc
Overview of 44S9002104NF by Grayhill Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44S9002104NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44S90-02-1-04N-F
|
Avnet Abacus | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 5A 115VAC 28VDC (Alt: 44S90-02-1-04N-F) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |