Part Details for 44US30-02-3-04N by Grayhill Inc
Overview of 44US30-02-3-04N by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44US30-02-3-04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N7000
|
Newark | 44Us30-02-3-04N |Grayhill 44US30-02-3-04N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.5100 / $85.0500 | Buy Now |
DISTI #
44US30-02-3-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 1A 125V Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.8100 | Buy Now |
DISTI #
44US30-02-3-04N
|
Avnet Americas | Switch Rotary 3P4T 4 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44US30-02-3-04N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$34.2820 / $53.8340 | Buy Now |
DISTI #
706-44US30-02-3-04N
|
Mouser Electronics | Rotary Switches 44US30-02-3-04N RoHS: Compliant | 9 |
|
$51.5300 / $68.4000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 10 Package Multiple: 1 | 0 |
|
$50.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.4200 / $66.2400 | Buy Now |
DISTI #
44US30-02-3-04N
|
Avnet Americas | Switch Rotary 3P4T 4 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44US30-02-3-04N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$34.2820 / $53.8340 | Buy Now |
DISTI #
000000000002634328
|
Sager | Rotary Switches Rotary Switch, Shaft/panel seal, UL, 30°, , 2 deck, 3 pole/deck, 4 positions/pole, non-shorting Min Qty: 10 | 0 |
|
$44.0300 / $58.8000 | Buy Now |
|
Neutron USA | Rotary Switch, Shaft/panel seal, 30°, 2 deck, 3 pole/deck, 4 pos/pole, non-shorting, Solder Lug | 9 |
|
$140.8400 | Buy Now |
Part Details for 44US30-02-3-04N
44US30-02-3-04N CAD Models
44US30-02-3-04N Part Data Attributes:
|
44US30-02-3-04N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44US30-02-3-04N
Grayhill Inc
Rotary Switch, 4 Positions, 3P4T, Latched, 1A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 34.82 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | 1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 6000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 4 | |
Number of Switch Sections | 2 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3P4T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SCREW |