Part Details for 44US30-12-1-04N by Grayhill Inc
Overview of 44US30-12-1-04N by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44US30-12-1-04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44US30-12-1-04N
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 44US30-12-1-04N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-44US30-12-1-04N
|
Mouser Electronics | Rotary Switches Rotary Switch, Shaft/panel seal, UL, 30°, , 12 deck, 1 pole/deck, 4 positions/pole, non-shorting RoHS: Compliant | 0 |
|
$139.6900 / $151.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$172.4200 / $212.8000 | Buy Now |
DISTI #
000000000003791085
|
Sager | Rotary Switches Rotary Switch, Shaft/panel seal, UL, 30°, , 12 deck, 1 pole/deck, 4 positions/pole, non-shorting | 0 |
|
Buy Now |