Part Details for 44US60-03-2-03N by Grayhill Inc
Overview of 44US60-03-2-03N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 44US60-03-2-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4600
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 44US60-03-2-03N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.0800 / $138.0400 | Buy Now |
DISTI #
44US60-03-2-03N-ND
|
DigiKey | SWITCH ROTARY 3POS 1A 125V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$91.9190 | Buy Now |
DISTI #
44US60-03-2-03N
|
Avnet Americas | Rotary Switch 1 Inch Diameter 1 Amp Military Style Single Shaft/Panel Seal 60° Throw 3 Deck 2 Pole 3 Position Non-shorting Contact Panel Mount Bulk - Bulk (Alt: 44US60-03-2-03N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$55.6442 / $87.3820 | Buy Now |
DISTI #
706-44US60-03-2-03N
|
Mouser Electronics | Rotary Switches 44US60-03-2-03N RoHS: Compliant | 0 |
|
$76.3500 / $94.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$81.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$146.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.5600 / $101.8000 | Buy Now |
DISTI #
000000000005621893
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$87.2600 / $95.4400 | Buy Now |
Part Details for 44US60-03-2-03N
44US60-03-2-03N CAD Models
44US60-03-2-03N Part Data Attributes:
|
44US60-03-2-03N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
44US60-03-2-03N
Grayhill Inc
Rotary Switch, 3 Positions, DP3T, Latched, 1A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 43.61 mm | |
Body Length or Diameter | 29.51 mm | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 6000 Cycle(s) | |
Indexing Angle | 60 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 3 | |
Number of Switch Sections | 3 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP3T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SCREW |