There are no models available for this part yet.
Overview of 45-1131.1160.000.101 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-601ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-601MLD | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-601 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 45-1131.1160.000.101 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98Y4477
|
Newark | Industrial Pb Switch, Spst, 10A, 500V, Product Range:45 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spst-No, Switch Operation:On-Off, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Blue, Contact Voltage Vac:500Vrohs Compliant: Yes |Eao 45-1131.1160.000.101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2600 / $31.0100 | Buy Now | |
DISTI #
1948-1426-ND
|
DigiKey | SWITCH PUSH SPST-NO 10A 500V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
16 In Stock |
|
$25.5769 / $32.8800 | Buy Now | |
DISTI #
123-4511311160000101
|
Mouser Electronics | Pushbutton Switches 10A 1NO Blue Act On-Off Scrw Trm RoHS: Compliant | 0 |
|
$25.5700 / $32.8700 | Order Now | |
DISTI #
70914995
|
RS | Pushbutton Switch, ON-OFF,1NO,2 Pos. Mom, Non-Illuminated, Plastic, Blue,10A, Screw | EAO 45-1131.1160.000.101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$29.8900 / $33.2100 | RFQ | |
DISTI #
000000000005536596
|
Sager | Pushbutton Switches 10A 1NO Blue Act On-Off Scrw Trm Min Qty: 1 | 0 |
|
$23.5200 / $28.9400 | Buy Now |
CAD Models for 45-1131.1160.000.101 by EAO AG
Part Data Attributes for 45-1131.1160.000.101 by EAO AG
|
|
---|---|
Samacsys Manufacturer
|
EAO
|