There are no models available for this part yet.
Overview of 45-1131.2150.000.101 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C512-150JI | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
RFS1113-105ME | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-103ME | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 45-1131.2150.000.101 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98Y4483
|
Newark | Industrial Pb Switch, Spst, 10A, 500V, Product Range:45 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spst-No, Switch Operation:On-Off, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Green, Switch Terminals:Screw Rohs Compliant: Yes |Eao 45-1131.2150.000.101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1200 / $24.3400 | Buy Now | |
DISTI #
1948-1433-ND
|
DigiKey | SWITCH PUSH SPST-NO 10A 500V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3 In Stock |
|
$27.3596 / $39.0500 | Buy Now | |
DISTI #
123-4511312150000101
|
Mouser Electronics | Pushbutton Switches 10A 1NO Green Act On-Off Scrw Trm Mtl RoHS: Compliant | 0 |
|
$15.7200 / $17.7800 | Order Now | |
DISTI #
70915024
|
RS | Pushbutton Switch, ON-OFF,1NO,2 Position, Mom, Non-Illum, Metal, Green,10A, Screw | EAO 45-1131.2150.000.101 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$22.2300 / $23.4000 | RFQ | |
DISTI #
000000000005536613
|
Sager | Pushbutton Switches 10A 1NO Green Act On-Off Scrw Trm Mtl | 0 |
|
Buy Now |
CAD Models for 45-1131.2150.000.101 by EAO AG
Part Data Attributes for 45-1131.2150.000.101 by EAO AG
45-1131.2150.000.101
EAO AG
|
|
---|---|
Samacsys Manufacturer
|
EAO
|
Want to compare parts?
-
45-1131.2150.000.101EAO AGVS
-