Part Details for 45-1131.2190.000.401 by EAO AG
Overview of 45-1131.2190.000.401 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1113-105ME | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-103ME | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-104ME | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 45-1131.2190.000.401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45-1131.2190.000.401-ND
|
DigiKey | SWITCH PUSH SPST-NO 10A 500V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.3400 | Buy Now |
DISTI #
123-4511312190000401
|
Mouser Electronics | Pushbutton Switches (45-1131.2190.000.401) RoHS: Compliant | 0 |
|
$20.2100 / $27.3200 | Order Now |
DISTI #
70915029
|
RS | Pushbutton Switch, ON-OFF,1NO,2 Position, Mom, Non-Illum, Metal, White,10A, Spring | EAO 45-1131.2190.000.401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$29.1800 / $30.7200 | RFQ |
DISTI #
000000000005536618
|
Sager | Pushbutton Switches (45-1131.2190.000.401) | 0 |
|
Buy Now |