Part Details for 45-1131.21K0.000.101 by EAO AG
Overview of 45-1131.21K0.000.101 by EAO AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-1131.21K0.000.101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45-1131.21K0.000.101-ND
|
DigiKey | SWITCH PUSH SPST-NO 10A 500V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.8000 | Buy Now |
DISTI #
123-45113121K0000101
|
Mouser Electronics | Pushbutton Switches (45-1131.21K0.000.101) RoHS: Compliant | 0 |
|
$18.8500 / $25.4800 | Order Now |
DISTI #
70915030
|
RS | Pushbutton Switch, ON-OFF,1NO,2 Position, Mom, Non-Illum, Metal, Clear,10A, Screw | EAO 45-1131.21K0.000.101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$27.2000 / $28.6400 | RFQ |