Part Details for 45-1131.3110.000.401 by EAO AG
Overview of 45-1131.3110.000.401 by EAO AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-1131.3110.000.401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45-1131.3110.000.401-ND
|
DigiKey | SWITCH PUSH SPST-NO 10A 500V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.7700 | Buy Now |
DISTI #
123-4511313110000401
|
Mouser Electronics | Pushbutton Switches (45-1131.3110.000.401) RoHS: Compliant | 0 |
|
$18.8400 / $25.4700 | Order Now |
DISTI #
70915005
|
RS | Pushbutton Switch, ON-OFF,1NO,2 Pos. Mom, Non-Illum, Metal/Plastic, Black,10A, Spring | EAO 45-1131.3110.000.401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$27.1900 / $28.6300 | RFQ |
Part Details for 45-1131.3110.000.401
45-1131.3110.000.401 CAD Models
45-1131.3110.000.401 Part Data Attributes:
|
45-1131.3110.000.401
EAO AG
Buy Now
|
Compare Parts:
45-1131.3110.000.401
EAO AG
|
Samacsys Manufacturer | EAO |