Part Details for 45-1131.3150.000.101 by EAO AG
Overview of 45-1131.3150.000.101 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91911-31509LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 9 Positions, 1.00mm ( 0.039in) Pitch. | |
MSS7331-502MLC | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, | |
MSS7331-502MLB | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, |
Price & Stock for 45-1131.3150.000.101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y4491
|
Newark | Industrial Pb Switch, Spst, 10A, 500V, Product Range:45 Series, Panel Cutout Diameter:22Mm, Contact Configuration:Spst-No, Switch Operation:On-Off, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Green, Switch Terminals:Screw Rohs Compliant: Yes |Eao 45-1131.3150.000.101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.3500 / $37.0600 | Buy Now |
DISTI #
1948-1440-ND
|
DigiKey | SWITCH PUSH SPST-NO 10A 500V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9 In Stock |
|
$25.7950 / $36.8100 | Buy Now |
DISTI #
123-4511313150000101
|
Mouser Electronics | Pushbutton Switches 10A 1NO Green Act On-Off Scrw Trm Mtl RoHS: Compliant | 0 |
|
$23.3300 / $31.6600 | Order Now |
DISTI #
70915010
|
RS | Pushbutton Switch, ON-OFF,1NO,2 Pos. Mom, Non-Illum, Metal/Plastic, Green,10A, Screw | EAO 45-1131.3150.000.101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$32.0700 / $35.6300 | RFQ |
DISTI #
000000000005536632
|
Sager | Pushbutton Switches 10A 1NO Green Act On-Off Scrw Trm Mtl Min Qty: 1 | 0 |
|
$25.4800 / $31.3600 | Buy Now |
Part Details for 45-1131.3150.000.101
45-1131.3150.000.101 CAD Models
45-1131.3150.000.101 Part Data Attributes
|
45-1131.3150.000.101
EAO AG
Buy Now
|
Compare Parts:
45-1131.3150.000.101
EAO AG
|
Samacsys Manufacturer | EAO |