Part Details for 45-1231.31H6.000.401 by EAO AG
Overview of 45-1231.31H6.000.401 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TM4C1231H6PZIR | Texas Instruments | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, CAN, RTC, 100-pin LQFP 100-LQFP -40 to 85 | |
TM4C1231H6PMIR | Texas Instruments | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, CAN, RTC, 64-pin LQFP 64-LQFP -40 to 85 | |
TM4C1231H6PGEIR | Texas Instruments | 32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, CAN, RTC, 144-pin LQFP 144-LQFP -40 to 85 |
Price & Stock for 45-1231.31H6.000.401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45-1231.31H6.000.401-ND
|
DigiKey | SWITCH PUSH SPST-NO 10A 500V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.5900 | Buy Now |
DISTI #
123-45123131H6000401
|
Mouser Electronics | Pushbutton Switches (45-1231.31H6.000.401) ILLUMINATED PUSHBUTTON/ METAL- PLASTIC/ MOMENTARY/ 24VAC-DC 1N.O/ SP RoHS: Compliant | 0 |
|
$30.9200 / $42.6600 | Order Now |
DISTI #
70915066
|
RS | Pushbutton Switch, ON-OFF,1NO, Metal/Plastic, Mom, Illum,24VAC, Grn, Transp,10A, Spring | EAO 45-1231.31H6.000.401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$45.5900 / $47.9900 | RFQ |
DISTI #
000000000005536694
|
Sager | Pushbutton Switches (45-1231.31H6.000.401) ILLUMINATED PUSHBUTTON/ METAL- PLASTIC/ MOMENTARY/ 24VAC-DC 1N.O/ SP | 0 |
|
Buy Now |