There are no models available for this part yet.
Overview of 45-1346-1R by GC Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
134-6326-11D | Amphenol Communications Solutions | Paladin, 6-Pair, 6 Column, Left End Wall, Right Angle Header, 1.5mm Wipe, NiS | |
134-6424-11H | Amphenol Communications Solutions | Paladin, 6-Pair, 4 Column, Right End Wall, Right Angle Header, 1.5mm Wipe, APP | |
134-6126-21D | Amphenol Communications Solutions | Paladin, 6-Pair, 6 Column, Open Wall, Right Angle Header, 2.5mm Wipe, NiS |
Price & Stock for 45-1346-1R by GC Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-45-1346-1R-ND
|
DigiKey | CABLE IEEE1394 FIREWIRE 4 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
119 In Stock |
|
$2.6500 / $3.1200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
119 Partner Stock |
|
$3.0300 / $4.6000 | Buy Now | ||
Master Electronics | RoHS: Compliant |
119 Partner Stock |
|
$3.0300 / $4.6000 | Buy Now |