Part Details for 45-1346 by GC Electronics
Overview of 45-1346 by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-1346
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly IEEE-1394 2m 32AWG IEEE 1394 to IEEE 1394 4 to 4 POS PL-PL RoHS: Compliant |
8 In Stock |
|
$4.9600 / $6.1600 | Buy Now |
DISTI #
GC Electronics 45-1346
|
PEI Genesis | Cable Assembly | 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly IEEE-1394 2m 32AWG IEEE 1394 to IEEE 1394 4 to 4 POS PL-PL RoHS: Compliant |
8 In Stock |
|
$4.9600 / $6.1600 | Buy Now |