Part Details for 45-1431-3 by GC Electronics
Overview of 45-1431-3 by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-10 | Coilcraft Inc | General Purpose Inductor, 0.438uH, Air-Core, 3838 | |
143-12L | Coilcraft Inc | General Purpose Inductor, 0.545uH, Air-Core, 3838 | |
143-14L | Coilcraft Inc | General Purpose Inductor, 0.645uH, Air-Core, 3838 |
Price & Stock for 45-1431-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GC14313-ND
|
DigiKey | CABLE A PLUG TO A PLUG 9.84' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
18 In Stock |
|
$13.3730 / $15.0900 | Buy Now |
DISTI #
70232387
|
RS | Cable Assembly, USB 3.0 A to A Plug, Blue, 9.843 Ft. | GC Electronics 45-1431-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9500 / $15.2400 | RFQ |
|
Master Electronics | Cable Assembly 3m USB 3.0 Type A to USB 3.0 Type A 9 to 9 POS M-M 24AWG RoHS: Compliant |
36 In Stock |
|
$6.2300 / $9.2200 | Buy Now |
Part Details for 45-1431-3
45-1431-3 CAD Models
45-1431-3 Part Data Attributes
|
45-1431-3
GC Electronics
Buy Now
|
Compare Parts:
45-1431-3
GC Electronics
|
Samacsys Manufacturer | GC ELECTRONICS |