Part Details for 45-1432-3 by GC Electronics
Overview of 45-1432-3 by GC Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-1432-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GC14323-ND
|
DigiKey | CABLE A PLUG TO B PLUG 9.84' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
19 In Stock |
|
$9.8330 / $16.2700 | Buy Now |
DISTI #
70232390
|
RS | Cable Assembly, USB 3.0 A to B Plug, Blue, 9.843 Ft. | GC Electronics 45-1432-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.8700 / $15.6200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
25 In Stock |
|
$8.0900 / $12.0900 | Buy Now |
DISTI #
GC Electronics 45-1432-3
|
PEI Genesis | USB 30 A-B Cable 3 Meters | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
25 In Stock |
|
$8.0900 / $12.0900 | Buy Now |
Part Details for 45-1432-3
45-1432-3 CAD Models
45-1432-3 Part Data Attributes
|
45-1432-3
GC Electronics
Buy Now
|
Compare Parts:
45-1432-3
GC Electronics
|
Samacsys Manufacturer | GC ELECTRONICS |