Part Details for 45-1530.1920.000.102 by EAO AG
Overview of 45-1530.1920.000.102 by EAO AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-1530.1920.000.102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45-1530.1920.000.102-ND
|
DigiKey | SWITCH ESTOP PULL RESET 10A 500V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.3600 | Buy Now |
DISTI #
123-4515301920000102
|
Mouser Electronics | Pushbutton Switches (45-1530.1920.000.102) RoHS: Compliant | 0 |
|
$38.2100 / $49.1200 | Order Now |
DISTI #
70915191
|
RS | Mushroom Pushbutton, ON-OFF,1NC,2Pos, Maint, Pull Release, Plastic, Red,10A, Screw | EAO 45-1530.1920.000.102 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$44.2100 / $49.1200 | RFQ |
Part Details for 45-1530.1920.000.102
45-1530.1920.000.102 CAD Models
45-1530.1920.000.102 Part Data Attributes
|
45-1530.1920.000.102
EAO AG
Buy Now
|
Compare Parts:
45-1530.1920.000.102
EAO AG
|
Samacsys Manufacturer | EAO |