Part Details for 45-1605-BU by GC Electronics
Overview of 45-1605-BU by GC Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-1605-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N3912
|
Newark | Conn Telephone/Telecom F St 2 Port Bulk Cat 6/Gc Electronics |Gc Electronics 45-1605-BU Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9800 / $11.1200 | Buy Now |
DISTI #
2266-45-1605-BU-ND
|
DigiKey | CONN TELEPHONE/TELECOM F ST 2 PO Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
490 In Stock |
|
$1.8100 / $2.1300 | Buy Now |
|
Onlinecomponents.com | Conn Telephone/Telecom F ST Cable Mount 2 Port Bulk Cat 6 RoHS: Compliant |
20 In Stock |
|
$5.0900 / $7.3600 | Buy Now |
DISTI #
65017108
|
Verical | Conn RJ-45 F ST Cable Mount 2 Port Cat 6 Bulk Min Qty: 10 Package Multiple: 10 | Americas - 20 |
|
$7.1890 / $9.5680 | Buy Now |
DISTI #
GC Electronics 45-1605-BU
|
PEI Genesis | Telephone/Telecom Connector | 0 |
|
Buy Now | |
|
Master Electronics | Conn Telephone/Telecom F ST Cable Mount 2 Port Bulk Cat 6 RoHS: Compliant |
20 In Stock |
|
$5.0900 / $7.3600 | Buy Now |