There are no models available for this part yet.
Overview of 45-2231.22E0.000 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-1-223-10L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-2-223-10L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-223-10L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 45-2231.22E0.000 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72Y0404
|
Newark | Actuator, Illuminated Pushbutton Switch, For Use With:Eao 45 Series Illuminated Pushbutton Switches, Ip/Nema Rating:Ip66, Ip67, Ip69K, Product Range:- Rohs Compliant: Yes |Eao 45-2231.22E0.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0400 | Buy Now | |
DISTI #
45-2231.22E0.000-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$14.8488 / $23.5200 | Buy Now | |
DISTI #
123-45-2231.22E0.000
|
Mouser Electronics | Switch Actuators Metal 2Pos Red LED Momen RoHS: Compliant | 2 |
|
$14.8400 / $16.2200 | Buy Now | |
DISTI #
70734286
|
RS | Pushbutton Actuator, Metal,29.45mm, MOM.,Illuminative, Transparent Red Lens | EAO 45-2231.22E0.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 10 |
|
$9.2100 | Buy Now | |
DISTI #
45-2231.22E0.000
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, red, IP66,IP67,IP69K, 45 Min Qty: 1 | 0 |
|
$12.1500 / $16.8000 | RFQ | |
DISTI #
000000000005421342
|
Sager | Switch Actuators Metal 2Pos Red LED Momen Min Qty: 1 | 0 |
|
$16.2100 / $19.9600 | Buy Now |