Part Details for 45-2231.22J0.000 by EAO AG
Overview of 45-2231.22J0.000 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-1-223-10L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-2-223-10L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-223-10L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 45-2231.22J0.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC2368
|
Newark | Illuminated Pushbutton Actuator Blue Transparent Lens Raised Above Bezel Momentary Front/Housing Metal |Eao 45-2231.22J0.000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3200 / $25.5400 | Buy Now |
DISTI #
45-2231.22J0.000-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.5200 | Buy Now |
DISTI #
123-45-2231.22J0.000
|
Mouser Electronics | Switch Actuators Illuminated pushbutton actuator blue transparent lens raised above bezel momentary front/housing metal RoHS: Compliant | 0 |
|
$19.1000 / $21.3500 | Order Now |
DISTI #
70734290
|
RS | Pushbutton Actuator, Metal,29.45mm, MOM.,Illuminative, Transparent Blue Lens | EAO 45-2231.22J0.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$18.2400 / $19.2000 | RFQ |
DISTI #
45-2231.22J0.000
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, blue, IP66,IP67,IP69K Min Qty: 1 | 0 |
|
$12.1700 / $16.8300 | RFQ |
DISTI #
000000000005437149
|
Sager | Switch Actuators Illuminated pushbutton actuator blue transparent lens raised above bezel momentary front/housing metal Min Qty: 1 | 0 |
|
$16.2100 / $19.9600 | Buy Now |