There are no models available for this part yet.
Overview of 45-2231.32K0.000 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-1-223-10L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-2-223-10L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-223-10L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 45-2231.32K0.000 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AC2376
|
Newark | Illuminated Pushbutton Actuator White Transparent Lens Raised Above Bezel Momentary Front Metal Housing Plastic |Eao 45-2231.32K0.000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
45-2231.32K0.000-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.3500 | Buy Now | |
DISTI #
123-45-2231.32K0.000
|
Mouser Electronics | Switch Actuators Illuminated pushbutton actuator white transparent lens raised above bezel momentary front metal housing plastic RoHS: Compliant | 0 |
|
$18.9600 / $21.1900 | Order Now | |
DISTI #
70734304
|
RS | Pushbutton Actuator, Plastic,29.45mm, MOM.,Illuminative, Transparent Clear Lens | EAO 45-2231.32K0.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1000 / $19.0800 | RFQ | |
DISTI #
45-2231.32K0.000
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, white, IP66,IP67,IP69K Min Qty: 1 | 0 |
|
$15.7300 / $22.6800 | RFQ | |
DISTI #
000000000005437157
|
Sager | Switch Actuators Illuminated pushbutton actuator white transparent lens raised above bezel momentary front metal housing plastic Min Qty: 1 | 0 |
|
$16.1000 / $19.8100 | Buy Now |