Part Details for 45-231 by GC Electronics
Overview of 45-231 by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01E8304
|
Newark | Cable Assembly Round 182M 25-28Awg 25 Pos Scsi T/Gc Electronics |Gc Electronics 45-231 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8400 / $12.2100 | Buy Now |
|
Onlinecomponents.com | Cable Assembly D-Sub 1.82m 25-28AWG 25 POS SCSI to 36 POS D-Sub M-M |
3 In Stock |
|
$5.5100 / $7.5200 | Buy Now |
DISTI #
GC Electronics 45-231
|
PEI Genesis | Wire And Cable | 2 |
|
Buy Now | |
|
Master Electronics | Cable Assembly D-Sub 1.82m 25-28AWG 25 POS SCSI to 36 POS D-Sub M-M |
3 In Stock |
|
$5.5100 / $7.5200 | Buy Now |