There are no models available for this part yet.
Overview of 45-2630.2AK0.000 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2630AHSC6-HM12#TRMPBF | Analog Devices | 1x 12-/10-/8-B R2R DACs w/ Int | |
LTC2630AHSC6-LZ12#TRPBF | Analog Devices | 1x 12-/10-/8-B R2R DACs w/ Int | |
LTC2630CSC6-HM8#TRMPBF | Analog Devices | 1x 12-/10-/8-B R2R DACs w/ Int |
Price & Stock for 45-2630.2AK0.000 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45-2630.2AK0.000-ND
|
DigiKey | CONFIG SW BODY MUSH PB ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$48.8525 / $70.2800 | Buy Now | |
DISTI #
123-45-2630.2AK0.000
|
Mouser Electronics | Switch Actuators Mushroom-head pushbutton actuator illuminated colourless transparent D60 maintain front/housing metal RoHS: Compliant | 0 |
|
$48.8500 / $63.1200 | Order Now | |
DISTI #
70734419
|
RS | Mushroom Head Pushbutton Actuator,60mm, Metal,2Pos, Illuminative, MAINT.,Clear Lens | EAO 45-2630.2AK0.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$52.1200 / $54.8500 | RFQ | |
DISTI #
45-2630.2AK0.000
|
TME | Switch: push-button, 22mm, Stabl.pos: 2, transparent, mushroom Min Qty: 1 | 0 |
|
$34.3800 / $48.1300 | RFQ | |
DISTI #
000000000005437254
|
Sager | Switch Actuators Mushroom-head pushbutton actuator illuminated colourless transparent D60 maintain front/housing metal Min Qty: 1 | 0 |
|
$46.3400 / $57.0300 | Buy Now |