Part Details for 45-2819.4C50.003 by EAO AG
Overview of 45-2819.4C50.003 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-2819.4C50.003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC2573
|
Newark | Selector Switch Actuator 3 Positions Green Flush Mounting Main-0-Main 45? Short Lever Front Metal |Eao 45-2819.4C50.003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.7700 / $61.9500 | Buy Now |
DISTI #
123-45-2819.4C50.003
|
Mouser Electronics | Switch Actuators Selector switch actuator 3 positions green flush mounting main-0-main 45? short lever front metal RoHS: Compliant | 0 |
|
$48.8800 / $54.2500 | Order Now |
DISTI #
70734528
|
RS | Selector Switch Actuator, Metal,3 Position, Short Lever, MAINT-Rest-MAINT, Green | EAO 45-2819.4C50.003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$48.2600 / $50.7800 | RFQ |
DISTI #
45-2819.4C50.003
|
TME | Switch: rotary, 30mm, Stabl.pos: 3, green, IP66,IP67,IP69K, 45 Min Qty: 1 | 0 |
|
$40.4900 / $58.6400 | RFQ |
DISTI #
000000000005437357
|
Sager | Switch Actuators Selector switch actuator 3 positions green flush mounting main-0-main 45? short lever front metal Min Qty: 1 | 0 |
|
$42.9200 / $52.8300 | Buy Now |