Part Details for 45-2844.2C60.006 by EAO AG
Overview of 45-2844.2C60.006 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-2844.2C60.006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC2611
|
Newark | Selector Switch Actuator 2 Positions Blue 0-Mom 45? Short Lever Front/Housing Metal |Eao 45-2844.2C60.006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
45-2844.2C60.006-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.4200 | Buy Now |
DISTI #
123-45-2844.2C60.006
|
Mouser Electronics | Switch Actuators Selector switch actuator 2 positions blue 0-mom 45? short lever front/housing metal RoHS: Compliant | 0 |
|
$25.7000 / $28.9100 | Order Now |
DISTI #
70734574
|
RS | Selector Switch Actuator,2 Pos.,Short Handle,45 Deg Right, Rest-MOMENTARY, Blue | EAO 45-2844.2C60.006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$26.0700 / $27.4500 | RFQ |
DISTI #
45-2844.2C60.006
|
TME | Switch: rotary, 22mm, Stabl.pos: 1, blue, none, IP66,IP67,IP69K Min Qty: 1 | 0 |
|
$16.6300 / $23.2900 | RFQ |
DISTI #
000000000005437400
|
Sager | Switch Actuators Selector switch actuator 2 positions blue 0-mom 45? short lever front/housing metal Min Qty: 1 | 0 |
|
$23.1800 / $28.5300 | Buy Now |