Part Details for 45-2924.2000.113 by EAO AG
Overview of 45-2924.2000.113 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for 45-2924.2000.113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45-2924.2000.113-ND
|
DigiKey | CONFIG SW BODY KEYLOCK NON-ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9 In Stock |
|
$59.2680 / $77.8700 | Buy Now |
DISTI #
123-45-2924.2000.113
|
Mouser Electronics | Switch Actuators Keylock switch actuator 3 positions Maintained-Rest(a)-Maintained 45? front/housing metal RoHS: Compliant | 1 |
|
$59.2600 / $76.7900 | Buy Now |
DISTI #
70734632
|
RS | Keylock Switch Actuator,3 Position, Key Release C,45 Deg. L+R, MAINT-Rest(a)-MAINT | EAO 45-2924.2000.113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$69.0000 / $76.6700 | RFQ |
DISTI #
45-2924.2000.113
|
TME | Switch: rotary with key, 22mm, Stabl.pos: 3, none, IP66,IP67,IP69K Min Qty: 1 | 0 |
|
$53.2600 / $73.8300 | RFQ |
DISTI #
000000000005437457
|
Sager | Switch Actuators Keylock switch actuator 3 positions Maintained-Rest(a)-Maintained 45? front/housing metal Min Qty: 1 | 0 |
|
$58.4600 / $71.9600 | Buy Now |