Part Details for 45-2K31.35T0.000 by EAO AG
Overview of 45-2K31.35T0.000 by EAO AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10121035-T03A150LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 6 Positions, 2.00mm (0.079in) Pitch.. | |
RJMG222K3117KER | Amphenol Communications Solutions | RJMG 2x2 1000 base-T, with led | |
RJMG222K3117KCR | Amphenol Communications Solutions | RJMG 2x2 1000 base-T, with led |
Price & Stock for 45-2K31.35T0.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC8299
|
Newark | Double Pushbutton Actuator Illuminated Green-Red Lenses Level With/Raised Above Front Ring Momentary Front Metal Housing Plastic |Eao 45-2K31.35T0.000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
45-2K31.35T0.000-ND
|
DigiKey | CONFIG SW BODY PUSHBUTTON ILLUM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.0400 | Buy Now |
DISTI #
123-45-2K31.35T0.000
|
Mouser Electronics | Switch Actuators Double pushbutton actuator illuminated green-red lenses level with/raised above front ring momentary front metal housing plastic | 0 |
|
$41.7900 / $44.0600 | Order Now |
DISTI #
71595911
|
RS | Double Pushbutton Actuator, Metal, Oval, Illuminative, MOMENTARY, Red/Green | EAO 45-2K31.35T0.000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.9600 / $41.0200 | RFQ |
DISTI #
45-2K31.35T0.000
|
TME | Switch: double, 22mm, Stabl.pos: 1, green/red, IP66,IP67,IP69K Min Qty: 1 | 0 |
|
$25.7900 / $37.3500 | RFQ |
DISTI #
000000000005637743
|
Sager | Switch Actuators Double pushbutton actuator illuminated green-red lenses level with/raised above front ring momentary front metal housing plastic Min Qty: 1 | 0 |
|
$33.6300 / $41.3900 | Buy Now |