There are no models available for this part yet.
Overview of 45-312.2Z40 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 45-312.2Z40 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84AC4256
|
Newark | Switching Element Base Mounting Spring-Type Terminal 1Nc Silver |Eao 45-312.2Z40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3300 / $19.8600 | Buy Now | |
DISTI #
1948-45-312.2Z40-ND
|
DigiKey | CONTACT BLK SPST-NC 10A 500V/24V Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
10 In Stock |
|
$11.5940 / $17.7700 | Buy Now | |
DISTI #
123-45-312.2Z40
|
Mouser Electronics | Switch Contact Blocks / Switch Kits Switching element base mounting spring-type terminal 1NC silver | 0 |
|
$11.5900 / $17.6700 | Order Now | |
DISTI #
71595923
|
RS | Accessory, Switching Element, Base Mount,1NC, Silver Contacts,10A, Spring Type Term | EAO 45-312.2Z40 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.3500 / $17.3400 | RFQ | |
DISTI #
45-312.2Z40
|
TME | Contact block, 22mm, 45, -25÷70°C, for back plate, Contacts: NC Min Qty: 1 | 0 |
|
$9.1000 / $12.6200 | RFQ | |
DISTI #
000000000005714109
|
Sager | Switch Contact Blocks / Switch Kits Switching element base mounting spring-type terminal 1NC silver Min Qty: 1 | 0 |
|
$11.4300 / $14.0800 | Buy Now |