There are no models available for this part yet.
Overview of 45-315.1X40 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 45-315.1X40 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1948-45-315.1X40-ND
|
DigiKey | SWITCHING ELEMENT, SLOW-MAKE SWI Min Qty: 1 Lead time: 8 Weeks Container: Bag |
5 In Stock |
|
$28.5916 / $52.5200 | Buy Now | |
DISTI #
45-315.1X40
|
TME | Contact block, 22mm, 45, -25÷70°C, front fixing, Contacts: NC + NO Min Qty: 1 | 0 |
|
$25.4200 / $35.4000 | RFQ |