Part Details for 45-38001-P80 by MELTRIC Corporation
Overview of 45-38001-P80 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-38001-P80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74218245
|
RS | CS1000 INLET POLY BLACK SIZE M IP 66/67 L1 400A 600 VAC 60 Hz | Meltric 45-38001-P80 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$186.1900 / $192.9600 | RFQ |