Part Details for 45-50J.140V by EAO AG
Overview of 45-50J.140V by EAO AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7862IFE#PBF | Analog Devices | 140V High Efficiency Sw. Surge | |
LTC7862IUFD#PBF | Analog Devices | 140V High Efficiency Sw. Surge | |
LTC7862IUFD#TRPBF | Analog Devices | 140V High Efficiency Sw. Surge |
Price & Stock for 45-50J.140V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45-50J.140V
|
TME | Description label, 45, 75mm, plastic, Body: yellow Min Qty: 1 | 0 |
|
$6.8600 / $9.9900 | RFQ |