Part Details for 45-5507-BU by GC Electronics
Overview of 45-5507-BU by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66925-507LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 14 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 45-5507-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-45-5507-BU-ND
|
DigiKey | CONN TELEPHONE/TELECOM F 8 POS I Min Qty: 50 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
690 In Stock |
|
$1.3600 / $1.4700 | Buy Now |
|
Onlinecomponents.com | Conn Modular Jack F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Bulk Cat 5e RoHS: Compliant |
150 In Stock |
|
$1.2300 / $1.7500 | Buy Now |
|
Master Electronics | Conn Modular Jack F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Bulk Cat 5e RoHS: Compliant |
150 In Stock |
|
$1.2300 / $1.7500 | Buy Now |