There are no models available for this part yet.
Overview of 45-5508 by GC Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55508-108LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Low Profile, PCB Mounted Receptacle , Vertical , Surface Mount, Top Entry, Double row, 8 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 45-5508 by GC Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Conn Modular Jack F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5e RoHS: Compliant |
6 In Stock |
|
$1.7300 / $7.4800 | Buy Now | ||
Master Electronics | Conn Modular Jack F 8 POS IDT ST Cable Mount 8 Terminal 1 Port Cat 5e RoHS: Compliant |
6 In Stock |
|
$1.7300 / $7.4800 | Buy Now |