Part Details for 45-5616-BU by GC Electronics
Overview of 45-5616-BU by GC Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-5616-21D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 6 Column, Right Polarized, Backplane Module, 2.25mm Wipe, Nickel Sulfamate. | |
131-5616-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 6 Column, Right Polarized, Backplane Module, 2.25mm Wipe, APP. | |
131-5616-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 6 Column, Right Polarized, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. |
Price & Stock for 45-5616-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-45-5616-BU-ND
|
DigiKey | CONN TELEPHONE/TELECOM F ST 2 PO Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
80 In Stock |
|
$7.9000 / $8.3100 | Buy Now |
|
Onlinecomponents.com | Conn Telephone/Telecom F ST Cable Mount 2 Port Bulk Cat 5e RoHS: Compliant |
20 In Stock |
|
$7.5400 / $8.7900 | Buy Now |
|
Master Electronics | Conn Telephone/Telecom F ST Cable Mount 2 Port Bulk Cat 5e RoHS: Compliant |
20 In Stock |
|
$7.5400 / $8.7900 | Buy Now |