Part Details for 45-6830-BU by GC Electronics
Overview of 45-6830-BU by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 45-6830-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-45-6830-BU-ND
|
DigiKey | CABLE PATCH CAT5E WHITE 7 FT 8 P Min Qty: 30 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
160 In Stock |
|
$2.6300 / $3.0000 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Cat 5e Patch 2.133m Telephone/Telecom 8 POS M Bulk RoHS: Compliant |
21 In Stock |
|
$2.2000 / $3.1700 | Buy Now |
DISTI #
GC Electronics 45-6830-BU
|
PEI Genesis | Cable Patch CAT5e | 0 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Cat 5e Patch 2.133m Telephone/Telecom 8 POS M Bulk RoHS: Compliant |
21 In Stock |
|
$2.2000 / $3.1700 | Buy Now |